Reference Only

EXC-14CT500U

Common Mode Chokes / Filters 0302 50ohm 4terminal Common Mode Choke.

Manufacturer:

Mfr Part:
EXC-14CT500U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCommon Mode Chokes / Filters
SeriesEXC14CT
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance50 Ohms
Tolerance25 %
Maximum DC Current100 mA
Maximum DC Resistance2.3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length0.85 mm
Width0.65 mm
Height0.45 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeNoise Filter
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.048$480.00
Need more?