Reference Only
EXC-14CE900X
Common Mode Chokes / Filters 0302 Common mode noise filter, 90 ohm.
Datasheet
EXC-14CE900X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Common Mode Chokes / Filters | |
| Series | EXC-14CE | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Impedance | 90 Ohms | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 2.5 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 0302 (0806 metric) | |
| Length | 0.85 mm | |
| Width | 0.65 mm | |
| Height | 0.45 mm | |
| Packaging | Reel | |
| Product | Common Mode Noise Filters | |
| Type | Coupled | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.075 | $750.00 |
Need more?