Reference Only

EXB-N8V123JX

Resistor Networks & Arrays Thick Film Chip 4R Array 0804 5%.

Manufacturer:

Mfr Part:
EXB-N8V123JX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesEXB-V
ProductArrays
Termination StyleSMD/SMT
Resistor Values12 kOhms
Tolerance5 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0804 (2010 metric)
Length2 mm
Width1 mm
Height0.45 mm
QualificationAEC-Q200
Power per Element31 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeChip Resistor Arrays
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.026$260.00
Need more?