Reference Only
EXB-D6JP000A
Resistor Networks & Arrays RF Jumper 1206.
Datasheet
EXB-D6JP000A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | EXB-D6J | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistance | 0 Ohms | |
| Tolerance | 0.05 % | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 1206 (3216 metric) | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.6 mm | |
| Qualification | AEC-Q200 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Voltage Rating | 25 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.094 | $470.00 | |
| $0.087 | $870.00 |
Need more?