Reference Only

EXB-A10P560J

Resistor Networks & Arrays 2512 56ohms 5Res Hi-Density.

Manufacturer:

Mfr Part:
EXB-A10P560J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesEXBx
ProductNetworks
Termination StyleSMD/SMT
Resistor Values56 Ohms
Tolerance5 %
Number of Resistors8 Resistor
Temperature Coefficient200 PPM / C
Package / Case2512 (6431 metric)
Length6.4 mm
Width3.1 mm
Power per Element63 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.244$976.00
$0.23$1,840.00
Need more?