Reference Only

EXB-A10E154J

Resistor Networks & Arrays 150Kohm 0.063W 5%.

Manufacturer:

Mfr Part:
EXB-A10E154J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryResistor Networks & Arrays
SeriesEXB
ProductArrays
Termination StyleSMD/SMT
Resistor Values150 kOhms
Tolerance5 %
Circuit TypeBussed
Number of Resistors8 Resistor
Number of Pins10 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2512 (6431 metric)
Length6.4 mm
Width3.1 mm
Height0.55 mm
Lead Spacing1.27 mm
Power per Element63 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeChip Resistors Networks
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.244$976.00
Need more?