Reference Only

EXB-24AB6C1RX

Obsolete
Attenuators Attenuator 4 el AEC-Q200

Manufacturer:

Mfr Part:
EXB-24AB6C1RX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAttenuators
Package / Case0404
Attenuation6 dB
Maximum Frequency2.5 GHz
Impedance100 Ohms
Maximum VSWR1.3
Maximum Operating Temperature+ 125 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingReel
Power Rating40 mW
Product TypeAttenuators
QualificationAEC-Q100
SeriesEXB-24AB
SubcategoryWireless & RF Integrated Circuits
TechnologySi
Tolerance0.3 dB
TypeChip Attenuator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?