Reference Only

EXB-24AB2CR8X

Obsolete
Attenuators 2dB 4 Elem

Manufacturer:

Mfr Part:
EXB-24AB2CR8X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAttenuators
Mounting StyleSMD/SMT
PackagingReel
Product TypeAttenuators
QualificationAEC-Q100
SeriesEXB-24AB
SubcategoryWireless & RF Integrated Circuits
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?