Reference Only
EWV-YJXL27B14
Obsolete
Potentiometers 44Dia 25mm Centr Spc 180deg 9det Ylw LED
Datasheet
EWV-YJXL27B14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Potentiometers | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 10 kOhms | |
| Taper | Linear | |
| Orientation | Vertical | |
| Power Rating | 100 mW (1/10 W) | |
| Voltage Rating | 250 V | |
| Tolerance | 20 % | |
| Number of Turns | 1 Turn | |
| Shaft Diameter | 39 mm | |
| Shaft Length | 9 mm | |
| Type | Ring Type with Center Space | |
| Series | EWVYJ | |
| Packaging | Tray | |
| Diameter | 45.5 mm | |
| Height | 17.5 mm | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?