Reference Only
EWTS5G-HP
New Product
IMUs - Inertial Measurement Units
Datasheet
EWTS5G-HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | IMUs - Inertial Measurement Units | |
| Mounting Style | SMD/SMT | |
| Interface Type | SPI | |
| Sensitivity | 50 LSB/dps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Operating Supply Current | 10 mA | |
| Series | EWTS5G | |
| Product Type | IMUs - Inertial Measurement Units | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?