EWA-PGCU20B13 Panasonic

EWA-PGCU20B13

Obsolete
Slide Potentiometers

Manufacturer:

Mfr Part:
EWA-PGCU20B13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySlide Potentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductSlide Potentiometers/Faders
Resistance1 kOhms
TaperLinear
Tolerance20 %
TypeSlide Potentiometer
Length20.0 mm
Product TypeSlide Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Width8 mm

Export and Environmental Classification

AttributeDescription
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?