EVU-F3AF20G54 Panasonic

EVU-F3AF20G54

Obsolete
Potentiometers 9mm Vert Single w/o bushing w/detnt

Manufacturer:

Mfr Part:
EVU-F3AF20G54

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPotentiometers
Length9.5 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Mounting StylePCB Mount
Number of DetentsWith Detent
Number of Gangs1 Gang
Number of Turns1 Turn
OrientationVertical
PackagingBulk
Power Rating50 mW (1/20 W)
Product TypePotentiometers
ProductPotentiometers
Resistance50 kOhms
SeriesEVUF
Shaft TypeFlatted / D
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Termination StyleThrough Hole
Tolerance2 %
TypeRotary
Width6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?