EVU-F2MFL3D53 Panasonic Industry

EVU-F2MFL3D53

Obsolete
Potentiometers 5KOhms 9MM VERT MET BUSHING

Manufacturer:

Mfr Part:
EVU-F2MFL3D53

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPotentiometers
FeaturesRigid Rectangular Shape Suited for Sutomatic Insertion
Height8.5 mm
Length33.7 mm
Life10000 Cycle
Mounting StylePanel Mount
Number of DetentsWithout Detent
Number of Gangs1 Gang
Number of Turns1 Turn
OrientationVertical
PackagingBulk
Power Rating500 mW (1/2 W)
Product TypePotentiometers
ProductAudio Potentiometers
Resistance5 kOhms
SeriesEVUF
Shaft Diameter6 mm
Shaft Length21.5 mm
Shaft TypeFlatted / D
SubcategoryPotentiometers, Trimmers & Rheostats
Switch TypeNo Switch
Termination StyleThrough Hole
Thread SizeM9
Tolerance20 %
TypeRotary
Width9.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?