
EVU-F2LFL3D24
Obsolete
Potentiometers 20KOhms 9MM VERT PLA SLEEVE
Datasheet
EVU-F2LFL3D24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Potentiometers | |
| Features | Rigid Rectangular Shape Suited for Sutomatic Insertion | |
| Height | 8.5 mm | |
| Length | 33.7 mm | |
| Life | 10000 Cycle | |
| Mounting Style | PCB Mount | |
| Number of Detents | Without Detent | |
| Number of Gangs | 1 Gang | |
| Number of Turns | 1 Turn | |
| Orientation | Vertical | |
| Packaging | Bulk | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Potentiometers | |
| Product | Audio Potentiometers | |
| Resistance | 20 kOhms | |
| Series | EVUF | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 21.5 mm | |
| Shaft Type | Flatted / D | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Switch Type | No Switch | |
| Termination Style | Through Hole | |
| Tolerance | 20 % | |
| Type | Rotary | |
| Width | 9.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?