EVU-F1LFL4B54 Panasonic Industry

EVU-F1LFL4B54

Not Recommended for New Designs
Potentiometers 9mm Vert Single w/plastic sleeve

Manufacturer:

Mfr Part:
EVU-F1LFL4B54

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs1 Gang
OrientationVertical
Number of Turns1 Turn
Shaft TypeFlatted / D
TypeRotary
SeriesEVUF
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?