EVU-E2JFK3A14 Panasonic

EVU-E2JFK3A14

Obsolete
Potentiometers 9mm Horz

Manufacturer:

Mfr Part:
EVU-E2JFK3A14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPotentiometers
Mounting StylePanel Mount
Number of DetentsWithout Detent
Number of Gangs1 Gang
Number of Turns1 Turn
OrientationHorizontal
Product TypePotentiometers
ProductPotentiometers
SeriesEVUE
Shaft TypeFlatted / D
SubcategoryPotentiometers, Trimmers & Rheostats
Termination StyleThrough Hole
TypeRotary

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?