Reference Only

EVQ-V6H03309B

Not Recommended for New Designs
Encoders

Manufacturer:

Mfr Part:
EVQ-V6H03309B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryEncoders
SeriesEVQV6
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution9 PPR
Number of Detents18 Detent
Termination StyleThrough Hole
Shaft TypeSlotted
With SwitchWithout Switch
Operating Supply Voltage10 VDC
PackagingTray
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?