Reference Only

EVQ-V5B00215B

Not Recommended for New Designs
Encoders 30pts Torq:18mN.m 15pulse Encoder

Manufacturer:

Mfr Part:
EVQ-V5B00215B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryEncoders
SeriesEVQV5
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution15 PPR
TechnologyMechanical
Number of Detents30 Detent
Number of Channels2 Channel
Termination StylePC Pin
Output TypeQuadrature
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage10 VDC
Life30000 Cycle
PackagingTray
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?