Reference Only

EVQ-QXP03W

Tactile Switches 6x6mm w/knob SMD Light Touch Switch

Manufacturer:

Mfr Part:
EVQ-QXP03W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating20 mA
Voltage Rating DC15 VDC
Contact FormSPST
Termination StyleGull Wing Lead
Length6.8 mm
Width6.2 mm
Height3.1 mm
SeriesEVQQX
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel0.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?