EVQ-QXK02W Panasonic

EVQ-QXK02W

Obsolete
Tactile Switches 6x6mm w/knob SMD Light Touch Switch

Manufacturer:

Mfr Part:
EVQ-QXK02W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Switch FunctionOFF - (ON)
Current Rating20 mA
Voltage Rating DC15 VDC
SeriesEVQQX
Contact PlatingSilver
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?