Reference Only

EVQ-Q2H01W

Tactile Switches Switch Light Touch 6mm Square SMD.

Manufacturer:

Mfr Part:
EVQ-Q2H01W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.2 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1 N
Current Rating20 mA
Voltage Rating DC15 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleLeadless
ColorWhite
Length6.5 mm
Width6 mm
Height2 mm
SeriesEVQQ2
Life1000000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.141$564.00
Need more?