Reference Only

EVQ-PVW05K

End of Life
Tactile Switches 6mm sq Long Travel Force=3.5N H=5.0mm

Manufacturer:

Mfr Part:
EVQ-PVW05K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height5 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force3 N
Current Rating50 mA
Voltage Rating DC12 VDC
Voltage Rating AC250 VAC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
SeriesEVQPV
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel1.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?