Reference Only

EVQ-PJB05K

Obsolete
Tactile Switches FLAT ACT 1.6NF 6x3.5x5mm

Manufacturer:

Mfr Part:
EVQ-PJB05K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Switch FunctionOFF - (ON)
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleSolder Pin
SeriesEVQPJ
PackagingBulk
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?