Reference Only
EVQ-21307K
Obsolete
Tactile Switches Light Touch Switch 5N type top push
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tactile Switches | |
| Actuator | Round | |
| Contact Form | SPST | |
| Current Rating | 20 mA | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Operating Force | 1 N | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Series | EVQ2 | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 15 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?