Reference Only

EVP-BV4C1L000

End of Life
Tactile Switches 6.5mm 6.2mm SMD Op Force 2.5N

Manufacturer:

Mfr Part:
EVP-BV4C1L000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
Mounting StyleSMD/SMT
Operating Force2.5 N
Contact FormSPST
Termination StyleSMD/SMT
Length6.5 mm
Width6.2 mm
Height3.5 mm
SeriesEVP-BV
Life200000 Cycle
IP RatingIP67
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?