Reference Only
EVP-BV2C1L000
End of Life
Tactile Switches 6.5mm 6.2mm SMD Op Force 1.6N
Datasheet
EVP-BV2C1L000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tactile Switches | |
| Mounting Style | SMD/SMT | |
| Operating Force | 1.6 N | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Length | 6.5 mm | |
| Width | 6.2 mm | |
| Height | 3.5 mm | |
| Series | EVP-BV | |
| Life | 300000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?