Reference Only

EVP-BT4G4A000

Tactile Switches Op Force 1.3 N STR with ground term.

Manufacturer:

Mfr Part:
EVP-BT4G4A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.8 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating20 mA
Voltage Rating DC15 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleSMD/SMT
ColorBlack
Length6.5 mm
Width6 mm
Height4.3 mm
SeriesEVP-BT
Life1000000 Cycle
PackagingReel
Actuator Length2.5 mm
Actuator StylePush Plate
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting TypeSealed
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel0.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.182$364.00
$0.172$688.00
Need more?