Reference Only

EVP-AT1L1B000

Tactile Switches Edge Mount side push 1.6N 4.3x1.7mm.

Manufacturer:

Mfr Part:
EVP-AT1L1B000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionRight Angle
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1 N
Current Rating20 mA
Voltage Rating DC15 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pad
ColorBlack
Length4.55 mm
Width1.9 mm
Height1.65 mm
Life500000 Cycle
IP RatingIP67
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.453$4,530.00
Need more?