Reference Only

EVP-ASKC1A

Tactile Switches 3N 6x6.1x5mm 1.3mm Travel Black.

Manufacturer:

Mfr Part:
EVP-ASKC1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.5 mm
ActuatorRound
Switch FunctionON - OFF
Operating Force3 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length6.1 mm
Width6 mm
Height3.5 mm
SeriesEVPAS
Life200000 Cycle
PackagingReel
Button Size4.6 mm
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel1.3 mm
TypeSMD Light Touch Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?