EVP-AJAC1A Panasonic

EVP-AJAC1A

Obsolete
Tactile Switches

Manufacturer:

Mfr Part:
EVP-AJAC1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Switch FunctionON - OFF
Operating Force2.2 N
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Height1.2 mm
PackagingReel
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?