Reference Only
EVN-DJAA03B13
Obsolete
Trimmer Resistors - Through Hole 6MM SQUARETOP ADJ. TRIMMER POT.CARBON
Datasheet
EVN-DJAA03B13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | EVND | |
| Termination Style | Through Hole | |
| Product | Single Turn | |
| Resistance | 1 kOhms | |
| Adjustment | Top Cross | |
| Voltage Rating | 50 V | |
| Orientation | Vertical Adjustment | |
| Packaging | Reel | |
| Element Type | Carbon | |
| Height | 6.35 mm | |
| Length | 6.7 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Potentiometers | |
| Width | 6.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408060 |
| TARIC | 8533409000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?