
EVN-DCAA03B22
Obsolete
Trimmer Resistors - Through Hole TRIMMER POT.:CARBON 6MM SQ.SIDE ADJ.
Datasheet
EVN-DCAA03B22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | EVND | |
| Termination Style | Through Hole | |
| Product | Single Turn | |
| Adjustment | Side Cross | |
| Orientation | Horizontal Adjustment | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408060 |
| TARIC | 8533409000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?