Reference Only

EVN-5ESX50B54

Obsolete
Trimmer Resistors - SMD 50K 30% 3MM

Manufacturer:

Mfr Part:
EVN-5ESX50B54

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTrimmer Resistors - SMD
SeriesEVN5E
Termination StyleSMD/SMT
ProductSingle Turn
AdjustmentTop Crossed
Resistance50 kOhms
Power Rating50 mW (1/20 W)
Voltage Rating50 V
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingReel
Height1.8 mm
Length3.6 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Potentiometers
Width3.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?