Reference Only

EVM-AASA00B23

Obsolete
Trimmer Resistors - Through Hole 2KOhms 6MM CERAMIC TOP ADJ

Manufacturer:

Mfr Part:
EVM-AASA00B23

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTrimmer Resistors - Through Hole
SeriesEVMA
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Resistance2 kOhms
AdjustmentTop Cross
Power Rating300 mW
Voltage Rating100 V
Tolerance25 %
Temperature Coefficient200 PPM / C
OrientationVertical Adjustment
PackagingReel
Element TypeCermet
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?