Reference Only

EVM-2WSX80B16

Obsolete
Trimmer Resistors - SMD 1MOhms 2MM SQUARE TRIM POT

Manufacturer:

Mfr Part:
EVM-2WSX80B16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTrimmer Resistors - SMD
SeriesEVM2
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Crossed
Resistance1 MOhms
Power Rating150 mW
Voltage Rating50 V
Tolerance25 %
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingReel
Height1.05 mm
Length2.75 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Potentiometers
Width2.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?