EVM-1DSX30BQ4 Panasonic

EVM-1DSX30BQ4

Obsolete
Trimmer Resistors - SMD 47Kohm 25% 4mm Sq Cermet Open Frame

Manufacturer:

Mfr Part:
EVM-1DSX30BQ4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTrimmer Resistors - SMD
SeriesEVM1D
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
PackagingReel
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?