Reference Only

EVM-1DSX30B16

Obsolete
Trimmer Resistors - SMD 1.0MOhms 4MM 3 TT

Manufacturer:

Mfr Part:
EVM-1DSX30B16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTrimmer Resistors - SMD
SeriesEVM1D
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Crossed
Resistance1 MOhms
Power Rating200 mW (1/5 W)
Voltage Rating50 V
Tolerance25 %
Temperature Coefficient250 PPM / C
OrientationVertical Adjustment
PackagingReel
Height1.4 mm
Length4.5 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Potentiometers
Width3.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?