Reference Only

EVE-YPCAJ008B

Not Recommended for New Designs
Encoders PF= 6.0N trvl=0.5mm trq=14mNm 8pul/16det

Manufacturer:

Mfr Part:
EVE-YPCAJ008B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryEncoders
SeriesEVE (GS)
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution8 PPR
Number of Detents16 Detent
Number of Channels2 Channel
Termination StyleThrough Hole
Output TypeQuadrature
Shaft TypeKnurled
With SwitchWith Switch
Operating Supply Voltage10 VDC
PackagingBulk
Product TypeEncoders
Shaft Length20 mm
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?