Reference Only

EVE-YBCAJO08B

Encoders PF= 4.0N trvl=1.5mm trq=14mNm 8pul/16det

Manufacturer:

Mfr Part:
EVE-YBCAJO08B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryEncoders
SeriesEVE (GS)
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution8 PPR
Number of Detents16 Detent
Number of Channels2 Channel
Termination StyleThrough Hole
Output TypeQuadrature
Shaft TypeKnurled
With SwitchWith Switch
Operating Supply Voltage10 VDC
PackagingTray
Product TypeEncoders
Shaft Length20 mm
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?