Reference Only
EVE-UBCAH516B
Not Recommended for New Designs
Encoders PF= 4.0N trvl=1.5mm trq=14mN 16pul/32det
Datasheet
EVE-UBCAH516B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Encoders | |
| Series | EVE (GS) | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Type | Incremental | |
| Resolution | 16 PPR | |
| Number of Detents | 32 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | Through Hole | |
| Output Type | Quadrature | |
| Shaft Type | Knurled | |
| With Switch | With Switch | |
| Operating Supply Voltage | 10 VDC | |
| Packaging | Bulk | |
| Product Type | Encoders | |
| Shaft Length | 20 mm | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?