Reference Only

EVE-T23AH516B

Not Recommended for New Designs
Encoders

Manufacturer:

Mfr Part:
EVE-T23AH516B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryEncoders
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution16 PPR
TechnologyRotary
Number of Detents32 Detent
Number of Channels2 Channel
Termination StylePC Pin
Output TypeQuadrature
Shaft Diameter8 mm
Shaft TypeKnurled
With SwitchPush/Pull Switch
Operating Supply Voltage10 VDC
Life100000 Cycle
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?