Reference Only

EVE-KE2F2024B

Obsolete
Encoders Encoder 12mm square GS type

Manufacturer:

Mfr Part:
EVE-KE2F2024B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryEncoders
SeriesEVEG/EVEH/EVEK/EVEL
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution24 PPR
Number of DetentsNo Detent
Termination StyleThrough Hole
Output TypeQuadrature
Shaft Diameter1/4 in
Shaft TypeSlotted
With SwitchWithout Switch
Operating Supply Voltage10 VDC
Dimensions12 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeEncoders
Size / Dimension12 mm
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?