Reference Only

EVE-JBHF1520B

Obsolete
Encoders 12mm SQ w/switch 20pulses/360deg

Manufacturer:

Mfr Part:
EVE-JBHF1520B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryEncoders
SeriesEVEJBH
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution20 PPR
TechnologyRotary
Number of Detents20 Detent
Number of Channels2 Channel
Termination StyleThrough Hole
Output TypeQuadrature
Shaft Diameter6 mm
Shaft TypeD / Flatted
With SwitchWith Switch
Operating Supply Voltage10 VDC
PackagingTray
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeEncoders
Shaft Length0.3 mm
Size / Dimension12.4 mm x 12.4 mm
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?