Reference Only

EVE-GE1F2012B

Obsolete
Encoders Encoder 12mm square GS type

Manufacturer:

Mfr Part:
EVE-GE1F2012B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryEncoders
SeriesEVEG/EVEH/EVEK/EVEL
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution12 PPR
Number of DetentsNo Detent
Termination StyleThrough Hole
Output TypeQuadrature
Shaft TypeKnurled
With SwitchWithout Switch
Operating Supply Voltage10 VDC
Dimensions12 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeEncoders
Size / Dimension12 mm
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?