Reference Only
EVE-GC1F2012M
Obsolete
Encoders 12mm Sq GS Encoder
Datasheet
EVE-GC1F2012M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Encoders | |
| Series | EVEG/EVEH/EVEK/EVEL | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Type | Incremental | |
| Resolution | 12 PPR | |
| Number of Detents | No Detent | |
| Termination Style | Through Hole | |
| Output Type | Quadrature | |
| Shaft Type | Hollow | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 10 VDC | |
| Packaging | Tray | |
| Dimensions | 12 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Encoders | |
| Size / Dimension | 12 mm | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?