Reference Only

EVE-GA1F2012M

Obsolete
Encoders 12mm Sq GS Encoder

Manufacturer:

Mfr Part:
EVE-GA1F2012M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryEncoders
SeriesEVEG/EVEH/EVEK/EVEL
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution12 PPR
Number of Detents12 Detent
Termination StyleThrough Hole
Output TypeQuadrature
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage10 VDC
PackagingTray
Dimensions12 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeEncoders
Size / Dimension12 mm
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?