EVC-XA2030B14 Panasonic

EVC-XA2030B14

Obsolete
Potentiometers

Manufacturer:

Mfr Part:
EVC-XA2030B14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
Power Rating50 mW (1/20 W)
Tolerance20 %
Number of Turns1 Turn
Shaft TypeFlatted / D
Bushing ThreadM8
FeaturesHigh Torque
Length18 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Width18 mm

Export and Environmental Classification

AttributeDescription
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?