Reference Only

ETQ-P8MR33JFA

Power Inductors - SMD 0.33uH 20% 0.7mOhm 53.5A AEC-Q200.

Manufacturer:

Mfr Part:
ETQ-P8MR33JFA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case13.2 mm x 12.6 mm x 8 mm
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Resistance770 uOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length13.2 mm
Width12.6 mm
Height8 mm
QualificationAEC-Q200
SeriesPCC-M1280MF
PackagingReel
ApplicationAutomotive
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$765.00
$1.24$1,240.00
$1.21$3,025.00
Need more?