Reference Only

ETQ-P8M3R3JFA

Power Inductors - SMD 3.3uH 27.6A 3.6mOhm AEC-Q200.

Manufacturer:

Mfr Part:
ETQ-P8M3R3JFA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current19.6 A
Maximum DC Resistance3.96 mOhms
Saturation Current27.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 160 C
TerminationStandard
Length13.1 mm
Width12.6 mm
Height8 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M1280MF
PackagingReel
ApplicationAutomotive
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$675.00
$1.26$1,260.00
$1.22$3,050.00
Need more?