Reference Only
ETQ-P8M1R5JFA
Power Inductors - SMD 1.5uH 29.9A 1.8mOhm AEC-Q200.
Datasheet
ETQ-P8M1R5JFA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Shielding | Shielded | |
| Inductance | 1.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 27.7 A | |
| Maximum DC Resistance | 1.98 mOhms | |
| Saturation Current | 29.9 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Termination | Standard | |
| Length | 13.2 mm | |
| Width | 12.6 mm | |
| Height | 8 mm | |
| Core Material | Metal Composite | |
| Qualification | AEC-Q200 | |
| Series | PCC-M1280MF | |
| Packaging | Reel | |
| Application | Automotive | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $675.00 | |
| $1.26 | $1,260.00 | |
| $1.22 | $3,050.00 |
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com